Filter Your Search
1 - 1 of 1 results
|
DSC400-0223Q0127KE2T
Microchip Technology Inc
|
Check for Price | Yes | Active | 170 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 44 mA | 3.6 V | 2.25 V | R-XQCC-N20 | 70 °C | -20 °C | AEC-Q100; MIL-STD-883 | 20 | HVQCCN | LCC20,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-20 | compliant |