Filter Your Search
1 - 4 of 4 results
|
DSC557-0344FL1T
Microchip Technology Inc
|
$2.9882 | Yes | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 23 mA | 3.6 V | 2.25 V | R-XQCC-N14 | e4 | 1 | 105 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 2.5 mm | 3.2 mm | MICROCHIP TECHNOLOGY INC | QFN-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
DSC557-0344FL1-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | CLOCK GENERATOR, PROCESSOR SPECIFIC | 1 | 260 | 40 | NOT SPECIFIED | MICREL INC | , | compliant | ||||||||||||||||||||||||||||||
|
DSC557-0344FL1-T
Abracon Corporation
|
Check for Price | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 3.6 V | 2.25 V | INDUSTRIAL | R-XQCC-N14 | 105 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 2.5 mm | 3.2 mm | ABRACON LLC | QFN-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
DSC557-0344FL1-T
Micrel Inc
|
Check for Price | Yes | Yes | Active | CLOCK GENERATOR, PROCESSOR SPECIFIC | 1 | 260 | 40 | NOT SPECIFIED | MICREL INC | , | compliant |