Filter Your Search
1 - 1 of 1 results
|
DSP1-L2-DC9V-F
Panasonic Electronic Components
|
$7.0797 | Yes | Yes | Active | 300 mW | 270 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | RELEASE TIME WITHOUT DIODE | 33 mA | 7.2 V | 7.2 V | 9 V | 5A@380VAC | 5A@125VDC | 10 ms | 5 ms | CSA; TUV; UL | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | WATER PROOF | NO | SOLDER | 11 mm | 10.5 mm | 20.2 mm | 20.2mm x 11mm x 10.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |