Filter Your Search
1 - 2 of 2 results
|
DSP2A-L2-DC6V
Panasonic Electronic Components
|
$6.6552 | Yes | Active | 300 mW | 120 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | RELEASE TIME WITHOUT DIODE | 50 mA | 4.8 V | 4.8 V | 6 V | 5A@380VAC | 5A@125VDC | 10 ms | 5 ms | CSA; TUV; UL | -40 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | WATER PROOF | NO | SOLDER | 11 mm | 10.5 mm | 20.2 mm | 20.2mm x 11mm x 10.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||||||||||
|
DSP2A-L2-DC6V-R
Panasonic Electronic Components
|
Check for Price | Yes | Active | 6 V | 120 Ω | 5 A | 250 V | 125 V | 5 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | 4.8 V | 4.8 V | 7.8 V | 1250VA@250VAC | 5A@250VAC | 150W@125VDC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL | -40 °C | 60 °C | AC/DC | Silver Tin Oxide | GOLD | 8 | 2 FORM A | SOLDER | 11 mm | 10.5 mm | 20.2 mm | 20.2mm x 11mm x 10.5mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |