Filter Your Search
1 - 10 of 619 results
|
DSP56F801FA60E
NXP Semiconductors
|
$8.0274 | Yes | Not Recommended | 16 | 1024 | 60 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 111 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
DSP56F801FA80E
NXP Semiconductors
|
$8.8264 | Yes | Not Recommended | 16 | 1024 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 130 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
DSPB56367AG150
Freescale Semiconductor
|
$13.5900 | Yes | Yes | Transferred | 24 | 20480 | 24 | 18 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 144 | |||||||
|
DSP56F805FV80E
Freescale Semiconductor
|
$17.3200 | Yes | Yes | Transferred | 16 | 2048 | 16 | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 152 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 144 | |||
|
DSP56F807VF80E
Freescale Semiconductor
|
$18.5000 | Yes | Yes | Transferred | 16 | 4096 | 16 | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 220 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B160 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MAPBGA-160 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 160 | |||
|
DSP56F805FV80E
NXP Semiconductors
|
$18.8510 | Yes | Not Recommended | 16 | 2048 | 16 | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 152 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
DSP56F826BU80E
NXP Semiconductors
|
$19.5294 | Yes | Not Recommended | 16 | 16 | 80 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
DSP56F803BU80E
NXP Semiconductors
|
$25.6249 | Yes | Not Recommended | 16 | 2048 | 16 | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 152 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
DSP56303VF100R2
NXP Semiconductors
|
$29.5260 | No | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||
|
DSP56303VL100
NXP Semiconductors
|
$29.7117 | Yes | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |