Filter Your Search
1 - 10 of 64 results
|
DSP56001ARC33
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 33 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 24 | 115 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P88 | Not Qualified | e0 | 105 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 34.544 mm | 34.544 mm | MOTOROLA INC | PGA, PGA88,13X13MOD | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DSP56001RC33
Motorola Mobility LLC
|
Check for Price | Obsolete | 24 | 16 | 33 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | S-CPGA-P88 | Not Qualified | e0 | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 88 | ||||||||||||||||
|
DSP56001ARC27
Motorola Mobility LLC
|
Check for Price | Obsolete | 24 | 512 | 24 | 16 | 27 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 24 | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P88 | Not Qualified | e0 | 105 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 34.544 mm | 34.544 mm | MOTOROLA INC | PGA, PGA88,13X13MOD | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 88 | ||||||
|
DSP56001RC27
Freescale Semiconductor
|
Check for Price | Transferred | 24 | 16 | 27 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-CPGA-P88 | Not Qualified | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.04 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 88 | ||||||||||||||||||
|
DSP56001RC20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 24 | 16 | 20 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-CPGA-P88 | Not Qualified | e0 | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | |||||||||||||||||
|
DSP56001AFE33
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 115 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G132 | 105 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.318 mm | 22.352 mm | 22.352 mm | NXP SEMICONDUCTORS | QFP, QFP132,1.1SQ | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
DSP56001FC20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 16 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
DSP56001RC27
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 27 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 155 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P88 | 105 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.04 mm | 34.544 mm | 34.544 mm | NXP SEMICONDUCTORS | PGA, PGA88,13X13 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
DSP56001FE33
NXP Semiconductors
|
Check for Price | Active | DIGITAL SIGNAL PROCESSOR, OTHER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DSP56001FC27
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 16 | 27 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | PLASTIC, QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 |