Filter Your Search
1 - 4 of 4 results
|
DSP56001AFC27
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 27 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 24 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP, SPQFP132,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56001AFC27
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 512 | YES | 5 V | CMOS | FIXED-POINT | 5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | BQFP, SPQFP132,1.2SQ | unknown | |||||||||||||||||||||||||
|
DSP56001AFC27
Motorola Mobility LLC
|
Check for Price | Obsolete | 24 | 512 | 24 | 16 | 27 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 24 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP, SPQFP132,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | ||||||
|
DSP56001AFC27
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 27 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | BQFP, SQFP132,1.1SQ | unknown | 3A991.A.2 | 8542.31.00.01 |