Filter Your Search
1 - 2 of 2 results
|
DSP56303AG100R2
NXP Semiconductors
|
$30.5634 | Yes | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
DSP56303AG100R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 144 |