Filter Your Search
1 - 6 of 6 results
|
DSP56857BU120
NXP Semiconductors
|
Check for Price | Obsolete | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 220 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||
|
DSP56857BU120
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 24576 | 8 | 3 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
DSP56857BU120
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 24576 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP100,.63SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||
![]() |
DSP56857BU120
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 24576 | 8 | 3 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFQFP, QFP100,.63SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||||
|
DSP56857BUE
NXP Semiconductors
|
Check for Price | Obsolete | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-07-20 | ||||||||||||||||
![]() |
DSP56857BUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 24576 | 240 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, LQFP-100 | compliant | 3A991 | 8542.31.00.01 | QFP | 100 |