Filter Your Search
1 - 4 of 4 results
|
DSPB56366PV120
Motorola Mobility LLC
|
Check for Price | Transferred | 24 | 20480 | 24 | 18 | 120 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 200 mA | 3.46 V | 3.14 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DSPB56366PV120
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 20480 | 24 | 18 | 120 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 200 mA | 3.46 V | 3.14 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | 144 | not_compliant | 3A991 | 8542.31.00.01 | ||
|
DSPB56366PV120
Rochester Electronics LLC
|
Check for Price | Active | 24 | 18 | 120 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.46 V | 3.14 V | INDUSTRIAL | S-PQFP-G144 | COMMERCIAL | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 144 | unknown | ||||||||||||||
|
DSPB56366PV120
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 24 | 20480 | 24 | 18 | 120 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 200 mA | 3.46 V | 3.14 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 |