Filter Your Search
1 - 2 of 2 results
|
DSPIC30F2011-30I/P
Microchip Technology Inc
|
$3.1812 | Yes | Yes | Active | 16 | 30 MHz | 4096 | 1024 | 1024 | 40 MHz | 12 | 5 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | YES | FLASH | 140 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
DSPIC30F2011-30I/PG
Microchip Technology Inc
|
Check for Price | Active | 16 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 3A991.A.2 | 8542.31.00.01 |