Filter Your Search
1 - 2 of 2 results
|
DSPIC30F2011CT-30ISO-ES
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
DSPIC30F2011CT-30I/SO
Microchip Technology Inc
|
Check for Price | Active | 16 | 40 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 |