Filter Your Search
1 - 1 of 1 results
![]() |
DSPIC30F5015-20I/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, MS-026, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |