Filter Your Search
1 - 1 of 1 results
|
DSPIC33CH128MP205-E/M4
Microchip Technology Inc
|
$4.7839 | Active | 16 | 20480 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 4 | 3 | 8 | 24 | FLASH | 63.6 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | compliant | EAR99 | 8542.39.00.01 | Microchip |