Parametric results for: DSPIC33CK128MC502-E/M6 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ck128mc502em6
Select parts from the table below to compare.
Compare
Compare
DSPIC33CK128MC502-E/M6
Microchip Technology Inc
Check for Price Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 4 8 8 FLASH 38 mA 3.6 V 3 V S-PQCC-N28 e3 125 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 600 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01