Filter Your Search
1 - 2 of 2 results
|
DSPIC33CK256MP506-E/PT
Microchip Technology Inc
|
$4.3716 | No | Active | 16 | 24576 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | FLASH | 42.5 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 125 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
DSPIC33CK256MP506-E/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 16 | 24576 | 64 MHz | 4 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 42.5 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 |