Filter Your Search
1 - 1 of 1 results
|
DSPIC33EP128GP502-I/SP
Microchip Technology Inc
|
$3.2612 | Yes | Active | 16 | 16384 | 60 MHz | 5 | NO | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0... more | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |