Filter Your Search
1 - 2 of 2 results
|
DSPIC33EP128GS808T-E/PT
Microchip Technology Inc
|
Check for Price | Active | 16 | 131072 | 8192 | 8192 | 60 MHz | 67 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | YES | FLASH | 75 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP80,.55SQ | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
DSPIC33EP128GS808T-E/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 60 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ADC SAMPLE AND HOLD (5-CH 12-BIT) | 8 | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 |