Filter Your Search
1 - 1 of 1 results
|
DSPIC33EP128MC204-E/TL
Microchip Technology Inc
|
$2.8016 | Yes | Obsolete | 16 | 60 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FLOATING POINT | 24 | FLASH | 150 mA | 3.6 V | 3 V | AUTOMOTIVE | S-XQCC-N44 | Not Qualified | e4 | 125 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | TQFP44,.47SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |