Filter Your Search
1 - 1 of 1 results
|
DSPIC33EP256MC204-I/PT
Microchip Technology Inc
|
$3.7563 | Yes | Active | 16 | 32768 | 60 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |