Parametric results for: DSPIC33EP512MU810E/BG under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: dspic33ep512mu810ebg
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP512MU810-E/BG
Microchip Technology Inc
$9.8837 Yes Active 16 53248 60 MHz 9 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 15 5 8 8 FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PBGA-B121 Not Qualified e1 125 °C -40 °C 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA TPBGA-121 121 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33EP512MU810E/BG
Microchip Technology Inc
Check for Price Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V AUTOMOTIVE S-PBGA-B121 Not Qualified e3 125 °C -40 °C 121 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH MATTE TIN BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 unknown