Filter Your Search
1 - 1 of 1 results
|
DSPIC33EV64GM004T-E/ML
Microchip Technology Inc
|
Check for Price | Active | 16 | 40 MHz | 65536 | 8192 | 8192 | 40 MHz | 35 | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N44 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 |