Filter Your Search
1 - 1 of 1 results
|
DSPIC33EV64GM104-E/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 8192 | 40 MHz | 9 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | A/D CONVERTERS IS ALSO AVAILABLE IN 24-CH 10-BIT, OPERATES UPTO 60MIPS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 |