Filter Your Search
1 - 1 of 1 results
|
DSPIC33FJ64GS606-50I/MR
Microchip Technology Inc
|
$5.4524 | Yes | Active | 16 | 50 MHz | 9216 | 50 MHz | 58 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 5 | 2 | 8 | 24 | YES | FLASH | 170 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |