Filter Your Search
1 - 2 of 2 results
|
DST310S32.768KHZ9PF20PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 50 kΩ | 9 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 200 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | DAISHINKU CORP | SMD, 2 PIN | unknown | 8541.60.00.10 | ||
|
DST310S32.768KHZ12.5PF30PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 32.768 kHz | 30 ppm | 0.0144 % | 80 kΩ | 12.5 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 200 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | DAISHINKU CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 |