Filter Your Search
1 - 2 of 2 results
|
DSX321G-24.576MHZ-10PF-30PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.003 % | 1 PPM/FIRST YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE TEMPERATURE AND STABILITY ALSO AVAILABLE; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
DSX321G-24.576MHZ-10PF-100PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.01 % | 120 Ω | 10 pF | 3.2mm x 2.5mm x 0.75mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | 8541.60.00.60 |