Filter Your Search
1 - 10 of 11 results
|
DTA115TMT2L
ROHM Semiconductor
|
$0.1348 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 250 MHz | BUILT-IN BIAS RESISTOR | 150 mW | SWITCHING | SILICON | 300 mV | R-PDSO-F3 | e2 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | SC-105 | ROHS COMPLIANT, VMT3, 3 PIN | 3 | compliant | EAR99 | |||||||
|
PDTA115TM
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT IN BIAS RESISTOR | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | CHIP CARRIER, R-PBCC-N3 | compliant | EAR99 | 2017-02-01 | Nexperia | |||||||||||
|
PDTA115TMB,315
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 180 MHz | BUILT IN BIAS RESISTOR | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | DFN1006B-3, 3 PIN | 3 | compliant | Nexperia | SOT883B | |||||||||
|
PDTA115TM
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT IN BIAS RESISTOR | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | SC-101 | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | compliant | EAR99 | |||||||||
|
PDTA115TM,315
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT IN BIAS RESISTOR | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | SC-101, 3 PIN | 3 | compliant | EAR99 | 2017-02-01 | Nexperia | SOT883 | ||||||||
|
PDTA115TMB,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | PNP | YES | 1 | 100 | 250 mW | SILICON | e3 | 1 | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 3 | compliant | SOT883B | ||||||||||||||||||||||||
|
PDTA115TM
Philips Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | PNP | YES | 1 | 100 | 250 mW | SILICON | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
PDTA115TMB
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 180 MHz | BUILT IN BIAS RESISTOR | SWITCHING | SILICON | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | CHIP CARRIER, R-PBCC-N3 | compliant | EAR99 | 2017-02-01 | |||||||||||
|
DTA115TM3T5G
onsemi
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 160 | BUILT IN BIAS RESISTOR | 600 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 631AA-01, 3 PIN | 3 | compliant | EAR99 | onsemi | 631AA | ||||||||||
|
PDTA115TM,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT IN BIAS RESISTOR | 250 mW | SWITCHING | SILICON | R-PBCC-N3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | compliant | EAR99 | SOT883 |