Filter Your Search
1 - 2 of 2 results
|
DTA123JUAT106
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 21 | 200 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-70 | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | ROHM Semiconductor | ||
|
DTA123JUA-T106
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 21 | 200 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 |