Filter Your Search
1 - 2 of 2 results
|
DTA124GSA
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | DIGITAL | 300 mW | SWITCHING | SILICON | 300 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | |||
|
DTA124GSATP
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | BUILT-IN BIAS RESISTOR | 300 mW | SWITCHING | SILICON | 300 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | 3 |