Parametric results for: DTB122JK under Small Signal Bipolar Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: dtb122jk
Select parts from the table below to compare.
Compare
Compare
DTB122JKT246
ROHM Semiconductor
Check for Price Yes Yes Obsolete 50 V 500 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 47 200 MHz BUILT-IN BIAS RESISTOR RATIO IS 21.3 SWITCHING SILICON 300 mV R-PDSO-G3 e3/e2 Not Qualified 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN/TIN COPPER GULL WING DUAL ROHM CO LTD SOT-23 SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99
DTB122JKT147
ROHM Semiconductor
Check for Price Yes Yes Active 50 V 500 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 47 250 MHz DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 21.36 SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER COPPER GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99
DTB122JKT146
ROHM Semiconductor
Check for Price Yes Yes Active 50 V 500 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 47 200 MHz BUILT IN BIAS RESISTOR RATIO IS 21.3 200 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-59 SMT3, 3 PIN 3 compliant EAR99
DTB122JK
ROHM Semiconductor
Check for Price Yes Yes Obsolete 50 V 500 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 47 DIGITAL, BUILT IN BIAS RESISTOR RATIO 21.4 200 mW SWITCHING SILICON R-PDSO-G3 e1 Not Qualified 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99