Filter Your Search
1 - 2 of 2 results
|
DTC144VSA
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 50 V | 100 mA | NPN | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 33 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 0.21 | 300 mW | SWITCHING | SILICON | 300 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | ||||
|
DTC144VSATP
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 50 V | 100 mA | NPN | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 33 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 0.21 | 300 mW | SWITCHING | SILICON | 300 mV | R-PSIP-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | SC-72 | 3 |