Filter Your Search
1 - 10 of 4,226 results
|
R2016-32.000-12-F-1010-EXT-TR
Raltron Electronics Corporation
|
$0.3772 | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 2 PPM/YEAR | 100 Ω | 12 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 2mm x 1.6mm x 0.5mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||
|
R2016-32.000-8-F-1010-EXT-TR
Raltron Electronics Corporation
|
$0.4048 | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 2 PPM/YEAR | 100 Ω | 8 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | RALTRON ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||
|
R2016-27.120-10-F-1010-TR-NS4
Raltron Electronics Corporation
|
$0.4521 | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 60 Ω | 10 pF | 2.0mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | RALTRON ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||
|
R20120
Microsemi Corporation
|
$18.7799 | No | No | Transferred | 200 °C | EXCELLENT RELIABILITY | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | 8541.10.00.80 | DO-4 | DO-4, 1 PIN | 1 | EAR99 | POWER | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 1 | 1 | 16 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 1.2 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | ||||||||||||||
|
R20100
Microsemi Corporation
|
$18.7799 | No | No | Transferred | 200 °C | EXCELLENT RELIABILITY | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | 8541.10.00.80 | DO-4 | DO-4, 1 PIN | 1 | EAR99 | POWER | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 1 | 1 | 16 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 1 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | Microsemi Corporation | |||||||||||||
|
R20120
Microchip Technology Inc
|
$34.4566 | No | Active | 200 °C | EXCELLENT RELIABILITY | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | compliant | DO-4, 1 PIN | POWER | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 1 | 1 | 16 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 1.2 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | |||||||||||||||||||
|
R20100
Microchip Technology Inc
|
$67.1954 | No | Active | 200 °C | EXCELLENT RELIABILITY | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | compliant | DO-4, 1 PIN | POWER | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 1 | 1 | 16 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 1 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | Microchip | ||||||||||||||||||
|
R2016A-30.000-S-F-1030-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.003 % | 1 PPM/YEAR | 80 Ω | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||
|
R2016A-65.000-S-F-2010-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 65 MHz | 20 ppm | 0.001 % | 1 PPM/YEAR | 80 Ω | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||
|
R2016A-30.000MHZ-32-F-1515-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.0015 % | 1 PPM/YEAR | 80 Ω | 32 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 |