Filter Your Search
1 - 1 of 1 results
|
DTS-24N-S-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.059 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | STAINLESS STEEL | 350 µm | BAG; BULK | 4 | NO | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.40 | Diptronics |