Filter Your Search
1 - 1 of 1 results
|
DTSL-61R-V-B
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 3.04 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.019 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |