Filter Your Search
1 - 3 of 3 results
|
DTST-61K-V
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 200000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 1.47 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 0.031 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
DTST-61KV
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 10 MΩ | 1.47 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | 250 µm | BOX; BULK | 2 | NO | SOLDER | 0.031 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.354 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTST-61K-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 10 MΩ | 1.47 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | 250 µm | BOX; BULK | 2 | NO | SOLDER | 0.031 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.354 inch | DIPTRONICS MANUFACTURING INC | compliant | Diptronics |