Filter Your Search
1 - 1 of 1 results
|
DUP75-15D05
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Transferred | 15 V | 5 V | 16.5 V | 13.5 V | 75 mA | 2 | NO | NO | ALSO -5V OUPUT VOLTAGE IS AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL EXTENDED | 375 mW | R-PSMA-T5 | Not Qualified | 71 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP6/7,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10.2 mm | 19.6 mm | RO ASSOCIATES INC | MODULE | PLASTIC, SIP-5 | 5 | unknown | EAR99 |