Filter Your Search
1 - 1 of 1 results
|
DV74ALS163BN
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | AVG SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 |