Filter Your Search
1 - 1 of 1 results
|
DV74ALS21AN
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 50 pF | ALS | AND GATE | TTL | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -10 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | AVG SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 |