Filter Your Search
1 - 1 of 1 results
|
DV74LS08D
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 20 ns | 20 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -10 °C | 14 | PLASTIC/EPOXY | SOP14(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | AVG SEMICONDUCTORS | SOIC | SOP, SOP14(UNSPEC) | 14 | unknown | 8542.39.00.01 |