Filter Your Search
1 - 10 of 14 results
|
DVETR2812DF/ES
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDFM-P10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | MODULE | , | 10 | unknown | EAR99 | ||||||
|
DVETR2812D/K
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P10 | e3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 11.56 mm | VPT INC | MODULE | , | 10 | unknown | EAR99 | ||
|
DVETR2812D/H
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P10 | e3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 11.56 mm | VPT INC | MODULE | , | 10 | unknown | EAR99 | ||
|
DVETR2812DF/H
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDFM-P10 | e3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN OVER NICKEL | PIN/PEG | DUAL | VPT INC | MODULE | HERMETIC SEALED PACKAGE-10 | 10 | unknown | EAR99 | |||
|
DVETR2812D/K-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DVETR2812D
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 11.56 mm | VPT INC | MODULE | , | 10 | unknown | EAR99 | |||||
|
DVETR2812D/ES
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 11.56 mm | VPT INC | MODULE | HERMETIC SEALED PACKAGE-10 | 10 | unknown | EAR99 | |||||
|
DVETR2812DF/K-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DVETR2812D/HB
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P10 | e3 | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 11.56 mm | VPT INC | MODULE | , | 10 | unknown | EAR99 | ||||
|
DVETR2812DF/K
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-CDFM-P10 | e3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN OVER NICKEL | PIN/PEG | DUAL | VPT INC | MODULE | HERMETIC SEALED PACKAGE-10 | 10 | unknown | EAR99 |