Filter Your Search
1 - 10 of 49 results
|
DVFL2805DDL
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 4 V | 5.5 V | 2 | NO | YES | ALSO AVAILABLE OUTPUT VOLTAGE: -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn90Pb10) | PIN/PEG | DUAL | VPT INC | PACKAGE-12 | unknown | EAR99 | ||||||
|
DVFL2805DUL/ES
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 4 V | 5.5 V | 2 | NO | YES | ALSO AVAILABLE OUTPUT VOLTAGE: -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn90Pb10) | PIN/PEG | DUAL | VPT INC | PACKAGE-12 | unknown | EAR99 | ||||||
|
DVFL2805DDL/K-XXX
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 2 | NO | YES | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-T12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | HERMETIC SEALED, MODULE-12 | unknown | EAR99 | MODULE | 12 | ||
|
DVFL2805D/KB
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 4 V | 5.5 V | 2 | NO | YES | ALSO AVAILABLE OUTPUT VOLTAGE: -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | |||||||||
|
DVFL2805DDL/H-XXX
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 2 | NO | YES | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-T12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | , | unknown | EAR99 | MODULE | 12 | ||
|
DVFL2805DFDL/K
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DVFL2805D
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 16 V | 4 V | 5.5 V | 2 | NO | YES | ALSO AVAILABLE OUTPUT VOLTAGE: -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn90Pb10) | PIN/PEG | DUAL | VPT INC | PACKAGE-12 | unknown | EAR99 | ||||||
|
DVFL2805DFUL/ES
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | Tin/Lead (Sn90Pb10) | VPT INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
DVFL2805DF/H-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
DVFL2805DFDL
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | e0 | Tin/Lead (Sn90Pb10) | VPT INC | , | unknown | EAR99 |