Filter Your Search
1 - 10 of 24 results
|
DVHF2805DF/H
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.925 V | 5.075 V | 2.1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DIP | DIP8/10,.8,300/200TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,300/200TB | unknown | EAR99 | ||||||||||
|
DVHF2805D/ES-XXX
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | HERMETIC SEALED PACKAGE-8 | unknown | EAR99 | MODULE | 8 | |||||||||
|
DVHF2805DF/K-E
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.925 V | 5.075 V | 2 | NO | NO | ALSO AVAILABLE OPERATES AT -VOUT: 4.75V TO 5.25V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | |||||||||||||
|
DVHF2805D/HB-XXX
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | MODULE | 8 | |||||||||
|
DVHF2805DF/HB
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.925 V | 5.075 V | 2.1 A | 2 | NO | NO | ALSO AVAILABLE OPERATES AT -VOUT: 4.75V TO 5.25V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,300/200TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,300/200TB | unknown | EAR99 | |||||||||
|
DVHF2805DF/H-XXX
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | HERMETIC SEALED PACKAGE-8 | unknown | EAR99 | MODULE | 8 | |||||||||
|
DVHF2805DF-XXX
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | MODULE | 8 | |||||||||
|
DVHF2805D/HB
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.925 V | 5.075 V | 2.1 A | 2 | NO | NO | ALSO AVAILABLE OPERATES AT -VOUT: 4.75V TO 5.25V; LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,300/200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 28.7 mm | 37.08 mm | 8.38 mm | VPT INC | PACKAGE-8 | unknown | EAR99 | ||||||
|
DVHF2805DF/ES
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.925 V | 5.075 V | 2.1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | DIP | DIP8/10,.8,300/200TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,300/200TB | unknown | EAR99 | |||||||||||
|
DVHF2805DF/H-E
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.925 V | 5.075 V | 2 | NO | NO | ALSO AVAILABLE OPERATES AT -VOUT: 4.75V TO 5.25V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 |