Filter Your Search
1 - 10 of 291 results
|
DVTR2815S/H-E
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 16.5 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 28.58 mm | 53.98 mm | 10.29 mm | VPT INC | , | unknown | EAR99 | |||||||||
|
DVTR2812SF/K-E
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | ||||||||||||||
|
DVTR2805DFR/HB
VPT Inc
|
Check for Price | Obsolete | 28 V | 5 V | 50 V | 15 V | 4.925 V | 5.075 V | 2 | NO | NO | -5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | |||||||||||||
|
5962-1122407KXA
VPT Inc
|
Check for Price | Active | Qualified | VPT INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
DVTR2808S/K-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | , | unknown | EAR99 | 2018-10-15 | ||||||||||||||||||||||||||||||||||||||
|
DVTR2828S/K-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DVTR2805S/HB
VPT Inc
|
Check for Price | Obsolete | 28 V | 5 V | 50 V | 15 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | VPT INC | DIP, DIP10,.8,400 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962-1122403KXA
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 5.5 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 28.58 mm | 53.98 mm | 10.29 mm | VPT INC | , | unknown | EAR99 | |||||||||
|
5962-1122406KXC
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 16.5 V | 2.67 A | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 28.58 mm | 53.98 mm | 10.29 mm | VPT INC | DIP, DIP10,.8,400 | unknown | EAR99 | |||||||
|
DVTR2808S/H
VPT Inc
|
Check for Price | Active | 28 V | 8 V | 50 V | 15 V | 7.2 V | 8.8 V | 4.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 35 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 10.29 mm | VPT INC | PACKAGE-10 | unknown | EAR99 | MODULE | 10 |