Filter Your Search
1 - 3 of 3 results
|
DVTR2812S/KL1
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
DVTR2812S/K
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 10.8 V | 13.2 V | 3.33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 10.29 mm | VPT INC | unknown | EAR99 | MODULE | DIP, DIP10,.8,400 | 10 | |||||
|
DVTR2812S/K-E
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 13.2 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 28.58 mm | 53.98 mm | 10.29 mm | VPT INC | unknown | EAR99 | , |