Filter Your Search
1 - 10 of 14 results
|
DVWR283R312TF/ES
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 25 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | |||||||||||||||
|
DVWR283R312T
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 25 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | , | |||||||||||||
|
DVWR283R312TF/K-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||
|
DVWR283R312TF/H
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 25 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | , | ||||||||||||||
|
DVWR283R312T/H-E
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3.03 A | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.000825 % | 0.757575 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 25 W | 20 ms | R-CDMA-P10 | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 34.29 mm | 49.53 mm | 10.54 mm | VPT INC | unknown | EAR99 | , | ||||||
|
DVWR283R312TF
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 25 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | |||||||||||||||
|
DVWR283R312T/K-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||
|
DVWR283R312T/ES
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 25 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | , | |||||||||||||
|
DVWR283R312T/HB
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 25 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | ||||||||||||||
|
DVWR283R312T/K
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.2 V | 3.4 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 25 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 |