Filter Your Search
1 - 1 of 1 results
|
E-L4973V3.3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 24 V | 55 V | 8 V | 5.5 A | NO | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |