Filter Your Search
1 - 2 of 2 results
|
E-L4981AD
STMicroelectronics
|
Check for Price | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L4981AD013TR
STMicroelectronics
|
Check for Price | Obsolete | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |