Filter Your Search
1 - 5 of 5 results
|
E-L6258EP
STMicroelectronics
|
$3.0138 | Yes | Active | 5 V | YES | 2 A | STEPPER MOTOR CONTROLLER | BCDMOS | CONTROL FOR TWO DC MOTORS; ALSO REQUIRES A 12 VOLTS TO 40 VOLTS SUPPLY | 1 | 5.25 V | 4.75 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
E-L6258E
STMicroelectronics
|
$5.4736 | Yes | Active | YES | BCDMOS | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
E-L6258EXTR
STMicroelectronics
|
$5.9738 | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 15 mA | 5.25 V | 4.75 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
E-L6258EX
STMicroelectronics
|
$6.5591 | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 15 mA | 5.25 V | 4.75 V | R-PDSO-G36 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
E-L6258EA
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | 2 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |