Filter Your Search
1 - 1 of 1 results
|
E-L6452
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 325 ns | 325 ns | ADDRESSABLE LATCH BASED PERIPHERAL DRIVER | ALSO REQUIRES ANALOG SUPPLY 10.5 TO 12.5 VOLTS | TRANSIENT; THERMAL | 2 | SOURCE | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 20 mm | 3.4 mm | 14 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, PLASTIC, QFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |