Filter Your Search
1 - 2 of 2 results
|
E-L9637D013TR
STMicroelectronics
|
$1.5566 | Yes | Active | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 7 V | 3 V | 36 V | 4.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 3 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L9637D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 7 V | 3 V | 36 V | 4.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |